
| Quantity | Price |
|---|---|
| 1+ | $55.040 |
| 5+ | $49.340 |
| 10+ | $45.890 |
| 25+ | $42.050 |
| 50+ | $41.290 |
Product Information
Product Overview
The 1554V2GYSL is a Watertight Smoked Lid Enclosure made of polycarbonate with light gray (RAL 7035) finish. It is ideally suited for mounting printed circuit boards or DIN rail mounted components. Smoked transparent polycarbonate lid allows for maximum visibility of protected internal components - with a modern smoked look. Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water. Gasket is made of high temperature silicone rubber material. Lid is secured with self captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals.
- Designed to meet IP66 & NEMA 4, 4X, 12 and 13 ratings
- Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
- Internal DIN rail mounting tabs - molded in
- UV stabilized recommended for outdoor use
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Box, Lid, Four M4 stainless steel machine screws and Preformed silicone gasket.
Technical Specifications
Multipurpose
238.8mm
90mm
Gray
9.4"
3.5"
No SVHC (04-Feb-2026)
Polycarbonate
160mm
IP66
NEMA 4, 4X
6.3"
-
Technical Docs (3)
Alternatives for 1554V2GYSL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
