Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554WPLCopy
Newark Part No.98AC7226
Product Range1554-55-PL Series
Your Part Number
473 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 5+ | $12.540 |
| 10+ | $11.690 |
| 25+ | $10.710 |
| 50+ | $9.980 |
| 100+ | $9.560 |
| 250+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554WPLCopy
Newark Part No.98AC7226
Product Range1554-55-PL Series
Technical Datasheet
Plate TypeBottom
Plate MaterialSteel
Plate ColorNatural
For Use WithHammond 1554WGY, 1554W2GY, 1554W2GYCL/SL, 1554WAGY, 1554WA2GY, 1554WA2GYCL/SL Plastic Enclosures
External Depth - Metric167.4mm
External Width - Metric167mm
External Height - Metric1.63mm
External Depth - Imperial6.59"
External Width - Imperial6.57"
External Height - Imperial0.064"
Product Range1554-55-PL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
167.4mm
External Height - Metric
1.63mm
External Width - Imperial
6.57"
Product Range
1554-55-PL Series
Plate Material
Steel
For Use With
Hammond 1554WGY, 1554W2GY, 1554W2GYCL/SL, 1554WAGY, 1554WA2GY, 1554WA2GYCL/SL Plastic Enclosures
External Width - Metric
167mm
External Depth - Imperial
6.59"
External Height - Imperial
0.064"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1554WPL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
