Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554Y2GYCopy
Newark Part No.39AH9599
Product Range1554 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $67.880 |
| 5+ | $62.140 |
| 10+ | $58.740 |
| 25+ | $55.730 |
| 50+ | $55.710 |
Price for:Each
Minimum: 1
Multiple: 1
$67.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554Y2GYCopy
Newark Part No.39AH9599
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric95mm
External Width - Metric240mm
External Depth - Metric300mm
IP RatingIP68
Body ColorLight Gray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.74"
External Width - Imperial9.5"
External Depth - Imperial11.81"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
300mm
Body Color
Light Gray
External Height - Imperial
3.74"
External Depth - Imperial
11.81"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
240mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
9.5"
Product Range
1554 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
