Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555E2F17GYCopy
Newark Part No.31AJ8340
Product Range1555F Series
Your Part Number
127 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
| 5+ | $18.700 |
| 10+ | $18.180 |
| 25+ | $15.380 |
| 50+ | $15.050 |
| 100+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555E2F17GYCopy
Newark Part No.31AJ8340
Product Range1555F Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric38mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial1.5"
External Width - Imperial3.54"
External Depth - Imperial3.54"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
38mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
1.5"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
3.54"
Product Range
1555F Series
Technical Docs (2)
Alternatives for 1555E2F17GY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
