Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1555EFPLCopy
Newark Part No.31AJ8337
Product Range1555F Series
Your Part Number
56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 5+ | $9.270 |
| 10+ | $8.610 |
| 25+ | $7.560 |
| 50+ | $7.080 |
| 100+ | $6.750 |
| 250+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555EFPLCopy
Newark Part No.31AJ8337
Product Range1555F Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond 1555EF Series Enclosures
External Height - Metric78mm
External Width - Metric78mm
External Height - Imperial3.07"
External Width - Imperial3.07"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
78mm
External Height - Imperial
3.07"
Product Range
1555F Series
Panel Material
Steel
For Use With
Hammond 1555EF Series Enclosures
External Width - Metric
78mm
External Width - Imperial
3.07"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
