Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555JF42GYCopy
Newark Part No.79R5346
Also Known AsGTIN UPC EAN: 623980036229
Your Part Number
1,671 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.760 |
| 5+ | $18.470 |
| 10+ | $17.210 |
| 25+ | $15.690 |
| 50+ | $15.010 |
| 100+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$21.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555JF42GYCopy
Newark Part No.79R5346
Also Known AsGTIN UPC EAN: 623980036229
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric160mm
External Width - Metric91mm
External Depth - Metric159mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial3.6"
External Depth - Imperial2.44"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed for harsh industrial environments or outdoor applications
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting - interier is secure as lid screws are behind the lid
- Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- Standoffs molded in the interior of the lid & enclosure
- Gasketed lid with two piece "tongue & groove" construction
- Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
- Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
- Color is a light gray (RAL 7035) to help keep heat absorption down
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
160mm
External Depth - Metric
159mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
2.44"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.6"
Product Range
-
Technical Docs (3)
Alternatives for 1555JF42GY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
