Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.860 |
| 5+ | $23.440 |
| 10+ | $22.700 |
| 25+ | $22.260 |
| 50+ | $21.630 |
| 100+ | $20.460 |
| 250+ | $20.030 |
Price for:Each
Minimum: 1
Multiple: 1
$23.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555JF42GYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R4481
Product Range1555F
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric91mm
External Depth - Metric159mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial2.44"
External Width - Imperial3.58"
External Depth - Imperial6.26"
Product Range1555F
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
62mm
External Depth - Metric
159mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.58"
Product Range
1555F
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
2.44"
External Depth - Imperial
6.26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1555JF42GY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

