Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555VA2F17GYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AK4844
Product Range1555F Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.700 |
| 5+ | $31.310 |
| 10+ | $29.730 |
| 25+ | $29.030 |
| 50+ | $28.440 |
| 100+ | $27.860 |
| 250+ | $27.280 |
Price for:Each
Minimum: 1
Multiple: 1
$36.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555VA2F17GYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AK4844
Product Range1555F Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric240mm
External Width - Metric161mm
External Depth - Metric37mm
IP RatingIP68
IP RatingIP68
Body ColorLight Grey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial9.45"
External Width - Imperial6.34"
External Depth - Imperial1.47"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
240mm
External Depth - Metric
37mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
6.34"
Product Range
1555F Series
Enclosure Material
Polycarbonate
External Width - Metric
161mm
IP Rating
IP68
Body Color
Light Grey
External Height - Imperial
9.45"
External Depth - Imperial
1.47"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
