Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555WF17GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AK7252
Product Range1555F Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.300 |
| 5+ | $22.510 |
| 10+ | $22.040 |
| 25+ | $21.560 |
| 50+ | $21.060 |
| 100+ | $20.700 |
Price for:Each
Minimum: 1
Multiple: 1
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555WF17GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AK7252
Product Range1555F Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric181mm
External Depth - Metric40mm
IP RatingIP66
IP RatingIP66
Body ColorLight Grey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial7.14"
External Depth - Imperial1.58"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
40mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.14"
Product Range
1555F Series
Enclosure Material
ABS
External Width - Metric
181mm
IP Rating
IP66
Body Color
Light Grey
External Height - Imperial
7.09"
External Depth - Imperial
1.58"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
