Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1557BPLCopy
Newark Part No.70AJ5762
Product Range1557-PL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $3.850 |
| 25+ | $3.570 |
| 50+ | $3.230 |
| 100+ | $3.080 |
| 250+ | $2.840 |
| 500+ | $2.660 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557BPLCopy
Newark Part No.70AJ5762
Product Range1557-PL Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond 1557B Series Enclosures
External Height - Metric71mm
External Width - Metric71mm
External Height - Imperial2.78"
External Width - Imperial2.78"
Product Range1557-PL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
71mm
External Height - Imperial
2.78"
Product Range
1557-PL Series
Panel Material
Aluminum
For Use With
Hammond 1557B Series Enclosures
External Width - Metric
71mm
External Width - Imperial
2.78"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
