Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1557DGY
Newark Part No.33AH6859
Product Range1557 Series
Technical Datasheet
288 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.460 |
| 5+ | $20.550 |
| 10+ | $17.940 |
| 25+ | $17.670 |
| 50+ | $17.390 |
| 100+ | $17.160 |
| 250+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557DGY
Newark Part No.33AH6859
Product Range1557 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric44.96mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product Range1557 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.96mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
1.77"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
1557 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate