Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1557DPL
Newark Part No.70AJ5763
Product Range1557-PL Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.150 |
10+ | $1.150 |
25+ | $1.150 |
50+ | $1.150 |
100+ | $1.150 |
250+ | $1.150 |
500+ | $1.150 |
1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557DPL
Newark Part No.70AJ5763
Product Range1557-PL Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond 1557D Series Enclosures
External Height - Metric108mm
External Width - Metric108mm
External Height - Imperial4.27"
External Width - Imperial4.27"
Product Range1557-PL Series
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
108mm
External Height - Imperial
4.27"
Product Range
1557-PL Series
Panel Material
Aluminum
For Use With
Hammond 1557D Series Enclosures
External Width - Metric
108mm
External Width - Imperial
4.27"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate