Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1557FOOTGY-24Copy
Newark Part No.33AH6866
Product Range1557 Series
Your Part Number
162 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 5+ | $11.790 |
| 10+ | $11.020 |
| 25+ | $10.180 |
| 50+ | $9.500 |
| 100+ | $9.330 |
| 250+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557FOOTGY-24Copy
Newark Part No.33AH6866
Product Range1557 Series
Technical Datasheet
Enclosure MaterialABS
External Height - Metric4.57mm
External Width - Metric16.95mm
For Use WithHammond 1557 Series Enclosures
External Height - Imperial0.18"
External Width - Imperial0.67"
Product Range1557 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
ABS
External Width - Metric
16.95mm
External Height - Imperial
0.18"
Product Range
1557 Series
External Height - Metric
4.57mm
For Use With
Hammond 1557 Series Enclosures
External Width - Imperial
0.67"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1557FOOTGY-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
