Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No155CCopy
Newark Part No.24B7505
Product Range153-159 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.670 |
| 5+ | $23.030 |
| 10+ | $21.380 |
| 25+ | $20.330 |
| 50+ | $19.400 |
| 100+ | $18.400 |
| 250+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$24.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No155CCopy
Newark Part No.24B7505
Product Range153-159 Series
Technical Datasheet
DC Current Rating8mA
Inductance1H
DC Resistance Max2750ohm
Product Range153-159 Series
Impedance-
Inductor Case / Package-
Product Length2.38mm
Product Width1.38mm
Product Height1.38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8mA
DC Resistance Max
2750ohm
Impedance
-
Product Length
2.38mm
Product Height
1.38mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
1H
Product Range
153-159 Series
Inductor Case / Package
-
Product Width
1.38mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
