Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.500 |
| 5+ | $68.820 |
| 10+ | $66.300 |
| 25+ | $64.480 |
| 50+ | $62.940 |
Price for:Each
Minimum: 1
Multiple: 1
$72.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581T4Copy
Newark Part No.36C2898
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC230V
Current Rating10A
Length - Metric259mm
External Width - Metric54mm
Cable Length - Metric-
Length - Imperial10.2"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1581T4 is an Outlet Strip designed for use with IEC power cords (230VAC, 10A, 50/60Hz). It has tough extruded aluminum case with black powder-coated steel cover. Mounting feet (with keyhole slots) allow temporary work station mounting if desired. 10A/230VAC circuit breaker to prevent accidental line overload.
- Heavy duty
- All metal housing
- Green pilot light to indicate power on
Applications
Industrial
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
External Width - Metric
54mm
Length - Imperial
10.2"
Cable Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
230V
Length - Metric
259mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
