Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.500 |
| 5+ | $77.160 |
| 10+ | $74.150 |
| 25+ | $72.100 |
| 50+ | $70.050 |
| 100+ | $65.930 |
| 250+ | $64.610 |
Price for:Each
Minimum: 1
Multiple: 1
$80.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581T6Copy
Newark Part No.36C2899
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC230V
Current Rating10A
Length - Metric339mm
External Width - Metric54mm
Cable Length - Metric-
Length - Imperial13.4"
External Width - Imperial2.13"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Commercial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
10A
External Width - Metric
54mm
Length - Imperial
13.4"
Cable Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
230V
Length - Metric
339mm
Cable Length - Metric
-
External Width - Imperial
2.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
