Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.580 |
| 5+ | $73.590 |
| 10+ | $70.650 |
| 25+ | $65.210 |
| 50+ | $62.960 |
Price for:Each
Minimum: 1
Multiple: 1
$77.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1582H6A1BKCopy
Newark Part No.92F002
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric482.6mm
External Width - Metric44mm
Cable Length - Metric1.829m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1582 series Front Mounted Receptacle designed for power distribution from the front of the unit. It offers 6 outlet models include 2 outlets with extra spacing for clearance of most plug in transformers.
- Lighted ON/OFF switch or red pilot light to indicate power-ON
- Available in ASA 61 grey or black powder coat finish
- Heavy 14 gauge wire cord - 14/3 SJTW for extreme temperature ranges and integral moulded plug
- Plug types available are NEMA 5-15P straight blade or NEMA L5-15P locking type
- Includes 15A, 125VAC circuit breaker to prevent accidental overload
- Panel dimensions are 1.75" high (1U) and 19" width
- CSA certified, standards C22.2 (No. 21-95 and No. 42-99)
- UL recognized, Standard UL1363 - file # E166039
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
44mm
Length - Imperial
19"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
1.829m
External Width - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
