Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1582H8B1Copy
Newark Part No.50H5898
Product Range1582 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.030 |
| 5+ | $94.040 |
| 10+ | $86.680 |
| 25+ | $84.190 |
Price for:Each
Minimum: 1
Multiple: 1
$101.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1582H8B1Copy
Newark Part No.50H5898
Product Range1582 Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric482.6mm
External Width - Metric43.6mm
Cable Length - Metric4.57m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial15ft
Product Range1582 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
43.6mm
Length - Imperial
19"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
4.57m
External Width - Imperial
1.72"
Product Range
1582 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
