Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1583H8D1BKVCopy
Newark Part No.65AC6703
Product Range1583-V Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.410 |
| 5+ | $86.540 |
| 10+ | $84.190 |
| 25+ | $83.250 |
Price for:Each
Minimum: 1
Multiple: 1
$90.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H8D1BKVCopy
Newark Part No.65AC6703
Product Range1583-V Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric67.6mm
External Width - Metric482.6mm
Cable Length - Metric4.57m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial15ft
Product Range1583-V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
482.6mm
Length - Imperial
2.66"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
4.57m
External Width - Imperial
19"
Product Range
1583-V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
