Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1584C15S20Copy
Newark Part No.50H5969
Product Range1584C Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.050 |
| 5+ | $46.040 |
| 10+ | $44.440 |
| 25+ | $43.610 |
| 50+ | $42.190 |
| 100+ | $39.760 |
| 250+ | $38.570 |
Price for:Each
Minimum: 1
Multiple: 1
$50.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584C15S20Copy
Newark Part No.50H5969
Product Range1584C Series
Technical Datasheet
Connector to ConnectorNEMA 5-20P to Free End
Cable Length - Metric4.7m
Current Rating20A
Voltage Rating125VAC
Jacket Color-
Product Range1584C Series
Cable Length - Imperial15.5ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-20P to Free End
Current Rating
20A
Jacket Color
-
Cable Length - Imperial
15.5ft
Cable Length - Metric
4.7m
Voltage Rating
125VAC
Product Range
1584C Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
