Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.970 |
| 5+ | $84.270 |
| 10+ | $83.130 |
| 25+ | $80.410 |
Price for:Each
Minimum: 1
Multiple: 1
$88.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No15852T8A1Copy
Newark Part No.36C2925
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric602mm
External Width - Metric41.1mm
Cable Length - Metric1.83m
Length - Imperial23.7"
External Width - Imperial1.6"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15852T8A1 is a 8-outlet Power Cord with ABS plastic ends and anodized aluminium extrusion case finish.
- Resettable circuit breaker
- Pilot light power indicator
- NEMA 5-15P rated
- Heavy 14 gauge wire cord - 14/3 SJTW for extreme temperature ranges and integral moulded plug
- Handy for work benches
- Approved by CSA certified standards C22.2 (No. 21-95, 42-99)
- UL listed standard UL1363
Applications
Industrial, Power Management
Contents
Power cord, Mounting bracket kit and Hardware.
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
41.1mm
Length - Imperial
23.7"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
602mm
Cable Length - Metric
1.83m
External Width - Imperial
1.6"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
