Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589H18F1Copy
Newark Part No.02H0431
Product Range1589H-T Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.070 |
| 5+ | $91.960 |
| 10+ | $89.460 |
| 25+ | $88.460 |
Price for:Each
Minimum: 1
Multiple: 1
$96.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H18F1Copy
Newark Part No.02H0431
Product Range1589H-T Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric456mm
External Width - Metric41.1mm
Cable Length - Metric1.83m
Length - Imperial18"
External Width - Imperial1.62"
Cable Length - Imperial6ft
Product Range1589H-T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
41.1mm
Length - Imperial
18"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
456mm
Cable Length - Metric
1.83m
External Width - Imperial
1.62"
Product Range
1589H-T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
