Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1589H36C1Copy
Newark Part No.50H6132
Product Range1589H Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.430 |
| 5+ | $114.140 |
| 10+ | $111.710 |
| 25+ | $109.280 |
Price for:Each
Minimum: 1
Multiple: 1
$121.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H36C1Copy
Newark Part No.50H6132
Product Range1589H Series
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric914.4mm
External Width - Metric41.05mm
Cable Length - Metric1.83m
Length - Imperial36"
External Width - Imperial1.62"
Cable Length - Imperial6ft
Product Range1589H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
41.05mm
Length - Imperial
36"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
914.4mm
Cable Length - Metric
1.83m
External Width - Imperial
1.62"
Product Range
1589H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
