Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $353.240 |
| 5+ | $317.910 |
| 10+ | $311.550 |
Price for:Each
Minimum: 1
Multiple: 1
$353.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H6C1BKRFAMCopy
Newark Part No.45T1526
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric482.6mm
External Width - Metric43.6mm
Cable Length - Metric1.83m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
43.6mm
Length - Imperial
19"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
1.83m
External Width - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
