Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590ACopy
Newark Part No.81F3790
Also Known AsGTIN UPC EAN: 623980537900
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 5+ | $8.840 |
| 10+ | $8.180 |
| 25+ | $7.500 |
| 50+ | $6.970 |
| 100+ | $6.470 |
| 250+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ACopy
Newark Part No.81F3790
Also Known AsGTIN UPC EAN: 623980537900
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric92.5mm
External Width - Metric38.5mm
External Depth - Metric31mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial3.64"
External Width - Imperial1.52"
External Depth - Imperial1.22"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
92.5mm
External Depth - Metric
31mm
Body Color
Natural
External Height - Imperial
3.64"
External Depth - Imperial
1.22"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
38.5mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
1.52"
Product Range
-
Technical Docs (3)
Alternatives for 1590A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
