Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.010 |
| 5+ | $16.850 |
| 10+ | $16.090 |
| 25+ | $14.570 |
| 50+ | $13.870 |
| 100+ | $13.000 |
| 250+ | $12.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590CBKCopy
Newark Part No.94F4795
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric119.4mm
External Width - Metric94mm
External Depth - Metric56.4mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial3.7"
External Depth - Imperial2.22"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
119.4mm
External Depth - Metric
56.4mm
Body Color
Black
External Height - Imperial
4.7"
External Depth - Imperial
2.22"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.7"
Product Range
-
Technical Docs (3)
Alternatives for 1590CBK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
