Print Page
1590EFL
Metal Enclosure, Shielded, Diecast, Flanged Lid, Small, Diecast Aluminum, 188 mm, 120 mm, 82 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590EFLCopy
Newark Part No.83F8752
Also Known AsGTIN UPC EAN: 623980676579
Your Part Number
726 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.250 |
| 5+ | $26.320 |
| 10+ | $24.640 |
| 25+ | $22.920 |
| 50+ | $21.650 |
| 100+ | $20.510 |
Price for:Each
Minimum: 1
Multiple: 1
$31.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590EFLCopy
Newark Part No.83F8752
Also Known AsGTIN UPC EAN: 623980676579
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric188mm
External Width - Metric120mm
External Depth - Metric82mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial7.4"
External Width - Imperial4.7"
External Depth - Imperial3.23"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
188mm
External Depth - Metric
82mm
Body Color
Natural
External Height - Imperial
7.4"
External Depth - Imperial
3.23"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
120mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
4.7"
Product Range
-
Technical Docs (3)
Alternatives for 1590EFL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
