Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590GFLCopy
Newark Part No.34C4911
Also Known AsGTIN UPC EAN: 623980759296
Your Part Number
1,214 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 5+ | $10.250 |
| 10+ | $9.540 |
| 25+ | $8.610 |
| 50+ | $8.090 |
| 100+ | $7.700 |
| 250+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590GFLCopy
Newark Part No.34C4911
Also Known AsGTIN UPC EAN: 623980759296
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric100.1mm
External Width - Metric50mm
External Depth - Metric25mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial3.94"
External Width - Imperial1.97"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
100.1mm
External Depth - Metric
25mm
Body Color
Natural
External Height - Imperial
3.94"
External Depth - Imperial
1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
1.97"
Product Range
-
Technical Docs (2)
Alternatives for 1590GFL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
