Print Page
5 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.030 |
| 5+ | $31.450 |
| 10+ | $30.450 |
| 25+ | $29.880 |
| 50+ | $29.030 |
| 100+ | $27.450 |
| 250+ | $26.880 |
Price for:Each
Minimum: 1
Multiple: 1
$32.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590JFBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1318
Product Range1590
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric49.1mm
External Width - Metric95mm
External Depth - Metric145mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.933"
External Width - Imperial3.74"
External Depth - Imperial5.71"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
49.1mm
External Depth - Metric
145mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
95mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.933"
External Depth - Imperial
5.71"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1590JFBK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

