Print Page
1590KKBK
Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminum, 57 mm, 125 mm, 125 mm, IP54
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.380 |
| 5+ | $27.150 |
| 10+ | $25.560 |
| 25+ | $23.930 |
| 50+ | $22.500 |
| 100+ | $21.420 |
Price for:Each
Minimum: 1
Multiple: 1
$32.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590KKBKCopy
Newark Part No.73J3616
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric57mm
External Width - Metric125mm
External Depth - Metric125mm
IP RatingIP54
Body ColorBlack
NEMA RatingNEMA 12K
External Height - Imperial2.24"
External Width - Imperial4.92"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
125mm
Body Color
Black
External Height - Imperial
2.24"
External Depth - Imperial
4.92"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
4.92"
Product Range
-
Technical Docs (3)
Alternatives for 1590KKBK
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
