Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
| 5+ | $28.230 |
| 10+ | $27.670 |
| 25+ | $27.120 |
| 50+ | $26.700 |
| 100+ | $25.720 |
| 250+ | $24.890 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590P1FLBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3582
Product Range1590
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric153mm
External Width - Metric82mm
External Depth - Metric50mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA RatingNEMA 12K
External Height - Imperial6.02"
External Width - Imperial3.23"
External Depth - Imperial1.97"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
153mm
External Depth - Metric
50mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.23"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
82mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
6.02"
External Depth - Imperial
1.97"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1590P1FLBK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

