Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590RFCopy
Newark Part No.24B7675
Product Range1590-RIBBED Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.730 |
| 5+ | $27.430 |
| 10+ | $25.620 |
| 25+ | $24.140 |
| 50+ | $23.860 |
| 100+ | $23.200 |
Price for:Each
Minimum: 1
Multiple: 1
$31.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590RFCopy
Newark Part No.24B7675
Product Range1590-RIBBED Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric62.5mm
External Width - Metric111.6mm
External Depth - Metric191.8mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial2.461"
External Width - Imperial4.39"
External Depth - Imperial7.55"
Product Range1590-RIBBED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
62.5mm
External Depth - Metric
191.8mm
Body Color
Natural
External Height - Imperial
2.461"
External Depth - Imperial
7.55"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
111.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.39"
Product Range
1590-RIBBED Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
