Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590STPCCopy
Newark Part No.48T7619
Product Range1590STP Series
Your Part Number
179 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.050 |
| 5+ | $14.550 |
| 10+ | $13.900 |
| 25+ | $12.560 |
| 50+ | $11.550 |
| 100+ | $11.000 |
| 250+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590STPCCopy
Newark Part No.48T7619
Product Range1590STP Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric39.2mm
External Width - Metric132.8mm
External Depth - Metric132.8mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial5.23"
External Depth - Imperial5.23"
Product Range1590STP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590STPC series octagon diecast aluminium enclosure in standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Machine screws secure lid into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.2mm
External Depth - Metric
132.8mm
Body Color
Natural
External Height - Imperial
1.54"
External Depth - Imperial
5.23"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
132.8mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.23"
Product Range
1590STP Series
Technical Docs (3)
Alternatives for 1590STPC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
