Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590STPCGRCopy
Newark Part No.48T7622
Product Range1590STP Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
| 5+ | $17.050 |
| 10+ | $16.030 |
| 25+ | $14.970 |
| 50+ | $14.440 |
| 100+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590STPCGRCopy
Newark Part No.48T7622
Product Range1590STP Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric39.2mm
External Width - Metric132.78mm
External Depth - Metric132.78mm
IP RatingIP54
Body ColorGreen
NEMA Rating-
External Height - Imperial1.543"
External Width - Imperial5.23"
External Depth - Imperial5.23"
Product Range1590STP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590STPC series octagon diecast aluminium enclosure in standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Machine screws secure lid into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.2mm
External Depth - Metric
132.78mm
Body Color
Green
External Height - Imperial
1.543"
External Depth - Imperial
5.23"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
132.78mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.23"
Product Range
1590STP Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
