Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.170 |
| 5+ | $31.530 |
| 10+ | $29.790 |
| 25+ | $27.880 |
| 50+ | $26.660 |
| 100+ | $25.730 |
Price for:Each
Minimum: 1
Multiple: 1
$36.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3331
Product Range1590
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric188mm
External Width - Metric120mm
External Depth - Metric52mm
IP RatingIP65
IP RatingIP65
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial7.4"
External Width - Imperial4.72"
External Depth - Imperial2.05"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
188mm
External Depth - Metric
52mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
4.72"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
120mm
IP Rating
IP65
Body Color
Natural
External Height - Imperial
7.4"
External Depth - Imperial
2.05"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1590WD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

