Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590WDECopy
Newark Part No.58T0657
Also Known AsGTIN UPC EAN: 623980023977
Your Part Number
153 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.110 |
| 5+ | $26.670 |
| 10+ | $24.910 |
| 25+ | $22.680 |
| 50+ | $21.670 |
| 100+ | $20.530 |
Price for:Each
Minimum: 1
Multiple: 1
$31.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WDECopy
Newark Part No.58T0657
Also Known AsGTIN UPC EAN: 623980023977
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric64.3mm
External Width - Metric120.2mm
External Depth - Metric200.2mm
IP RatingIP65
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial2.53"
External Width - Imperial4.73"
External Depth - Imperial7.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
64.3mm
External Depth - Metric
200.2mm
Body Color
Natural
External Height - Imperial
2.53"
External Depth - Imperial
7.88"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
120.2mm
IP Rating
IP65
NEMA Rating
NEMA 12K
External Width - Imperial
4.73"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
