Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.910 |
| 5+ | $26.180 |
| 10+ | $24.630 |
| 25+ | $23.050 |
| 50+ | $21.660 |
| 100+ | $20.520 |
Price for:Each
Minimum: 1
Multiple: 1
$29.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WKCopy
Newark Part No.95B0744
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric75mm
IP RatingIP65
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial4.9"
External Width - Imperial4.92"
External Depth - Imperial3.11"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
125mm
External Depth - Metric
75mm
Body Color
Natural
External Height - Imperial
4.9"
External Depth - Imperial
3.11"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
125mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
4.92"
Product Range
-
Technical Docs (2)
Alternatives for 1590WK
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
