Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WLBFCopy
Newark Part No.24B7743
Product Range1590 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
| 5+ | $16.070 |
| 10+ | $15.380 |
| 25+ | $14.150 |
| 50+ | $13.270 |
| 100+ | $12.380 |
| 250+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WLBFCopy
Newark Part No.24B7743
Product Range1590 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric27mm
External Width - Metric50.5mm
External Depth - Metric50.5mm
IP RatingIP65
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial1.99"
External Depth - Imperial1.99"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
27mm
External Depth - Metric
50.5mm
Body Color
Unfinished
External Height - Imperial
1.06"
External Depth - Imperial
1.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
50.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
1.99"
Product Range
1590 Series
Configurable
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
