Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WLLBFLCopy
Newark Part No.28Y0257
Product Range1590 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 5+ | $12.970 |
| 10+ | $12.540 |
| 25+ | $12.230 |
| 50+ | $11.930 |
| 100+ | $11.770 |
| 250+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$13.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WLLBFLCopy
Newark Part No.28Y0257
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric25mm
External Width - Metric50.4mm
External Depth - Metric77mm
IP RatingIP65
Body ColorNatural
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.98"
External Depth - Imperial3.03"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
25mm
External Depth - Metric
77mm
Body Color
Natural
External Height - Imperial
0.98"
External Depth - Imperial
3.03"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
50.4mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
1.98"
Product Range
1590 Series
Technical Docs (2)
Alternatives for 1590WLLBFL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
