Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590YFLBKCopy
Newark Part No.28Y0266
Product Range1590 Series
Your Part Number
137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
| 5+ | $20.250 |
| 10+ | $19.120 |
| 25+ | $18.370 |
| 50+ | $18.010 |
| 100+ | $17.680 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590YFLBKCopy
Newark Part No.28Y0266
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric42mm
External Width - Metric92mm
External Depth - Metric92mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial3.62"
External Depth - Imperial3.62"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Rugged, die-cast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Also provides for improved EMI/RFI shielding
- Painted with tough polyester powder paint for a lasting finish, even after machining
- Black screws are included to enhance appearance and threaded into factory-tapped holes
- Low side wall draft angle (2° or less) for easy PC board mounting
- IP54 rated
Technical Specifications
Enclosure Type
Small
External Height - Metric
42mm
External Depth - Metric
92mm
Body Color
Black
External Height - Imperial
1.65"
External Depth - Imperial
3.62"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
92mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.62"
Product Range
1590 Series
Technical Docs (2)
Alternatives for 1590YFLBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
