Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590Z080GCopy
Newark Part No.70AJ5768
Product Range1590Z Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.640 |
| 25+ | $2.580 |
| 50+ | $2.510 |
| 100+ | $2.440 |
| 250+ | $2.410 |
| 500+ | $2.380 |
| 1000+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z080GCopy
Newark Part No.70AJ5768
Product Range1590Z Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length-
Product Range1590Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Replacement Gasket
Gasket / Seal Length
-
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone Rubber
Product Range
1590Z Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
