Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.620 |
| 5+ | $150.180 |
| 10+ | $140.000 |
Price for:Each
Minimum: 1
Multiple: 1
$170.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z231BKCopy
Newark Part No.33C3146
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric112.5mm
External Width - Metric230mm
External Depth - Metric112mm
IP RatingIP68
Body ColorBlack
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial4.4"
External Width - Imperial9.1"
External Depth - Imperial7.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.
- Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
- Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
- Improved EMI/RFI shielding
- Four recessed stainless steel machine screws secure lid into tapped holes
- Lid screws are self captivating
Technical Specifications
Enclosure Type
Small
External Height - Metric
112.5mm
External Depth - Metric
112mm
Body Color
Black
External Height - Imperial
4.4"
External Depth - Imperial
7.88"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
230mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
9.1"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
