Print Page
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.300 |
| 5+ | $31.720 |
| 10+ | $30.710 |
| 25+ | $30.140 |
| 50+ | $29.270 |
| 100+ | $27.680 |
| 250+ | $27.110 |
Price for:Each
Minimum: 1
Multiple: 1
$32.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP081Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J3637
Product Range1590ZGRP
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET)
External Height - Metric80mm
External Width - Metric75mm
External Depth - Metric55mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial3.15"
External Width - Imperial2.95"
External Depth - Imperial2.17"
Product Range1590ZGRP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
80mm
External Depth - Metric
55mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.95"
Product Range
1590ZGRP
Enclosure Material
Polyester (PET)
External Width - Metric
75mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1590ZGRP081
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

