Print Page
Image is for illustrative purposes only. Please refer to product description.

165 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 5+ | $6.130 |
| 10+ | $5.810 |
| 25+ | $5.420 |
| 50+ | $4.990 |
| 100+ | $4.710 |
| 250+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591ABUCopy
Newark Part No.65F1766
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric99.1mm
External Width - Metric51mm
External Depth - Metric24mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial2"
External Depth - Imperial0.96"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
99.1mm
External Depth - Metric
24mm
Body Color
Blue
External Height - Imperial
3.9"
External Depth - Imperial
0.96"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (3)
Alternatives for 1591ABU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
