Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591GBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3691
Product RangeHammond - 1591 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 5+ | $10.840 |
| 10+ | $10.340 |
| 25+ | $10.150 |
| 50+ | $9.950 |
| 100+ | $9.510 |
| 250+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591GBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3691
Product RangeHammond - 1591 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric121mm
External Width - Metric94mm
External Depth - Metric34mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial3.7"
External Depth - Imperial1.34"
Product RangeHammond - 1591 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
121mm
External Depth - Metric
34mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.7"
Product Range
Hammond - 1591 Series
Enclosure Material
ABS
External Width - Metric
94mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
4.76"
External Depth - Imperial
1.34"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
