Print Page
Image is for illustrative purposes only. Please refer to product description.

358 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $4.800 |
| 25+ | $4.320 |
| 50+ | $4.050 |
| 100+ | $3.780 |
| 250+ | $3.460 |
| 500+ | $3.250 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MSBKCopy
Newark Part No.83F8766
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric83.8mm
External Width - Metric56mm
External Depth - Metric25mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial3.3"
External Width - Imperial2.2"
External Depth - Imperial0.96"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) multipurpose plastic enclosures. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Designed to house PCB boards or for equipment interfacing
- Integral card guides accept 1.5mm thick PCB boards
- Lap joint construction provides protection against dust and water
- Designed to meet IP54 rating
- Moulded in black colour
- Available in variety of sizes
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
83.8mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
3.3"
External Depth - Imperial
0.96"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Alternatives for 1591MSBK
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
