Print Page
1591TS100BK
Hardware, Black, Self Tapping, Screw, #4, Hammond 1591 & 1551 Series Enclosures, 1593 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1591TS100BKCopy |
| Newark Part No. | 03H3464 |
| Product Range | 1593 Series |
| Your Part Number | |
| Technical Datasheet |
392 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 5+ | $8.720 |
| 10+ | $8.100 |
| 25+ | $7.560 |
| 50+ | $7.110 |
| 100+ | $6.700 |
| 250+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1591TS100BKCopy |
| Newark Part No. | 03H3464 |
| Product Range | 1593 Series |
| Technical Datasheet | |
| Accessory Type | Screw |
| Thread Size - Metric | - |
| Thread Size - Imperial | #4 |
| For Use With | Hammond 1591 & 1551 Series Enclosures |
| Product Range | 1593 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Screw |
|---|---|
| Thread Size - Imperial | #4 |
| Product Range | 1593 Series |
| Thread Size - Metric | - |
|---|---|
| For Use With | Hammond 1591 & 1551 Series Enclosures |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1591TS100BK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
