Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 5+ | $11.700 |
| 10+ | $11.080 |
| 25+ | $10.830 |
| 50+ | $10.580 |
| 100+ | $10.020 |
| 250+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXFSFLBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6097
Product Range1591XX S
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric221mm
External Width - Metric150mm
External Depth - Metric63mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial5.91"
External Depth - Imperial2.48"
Product Range1591XX S
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
221mm
External Depth - Metric
63mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
1591XX S
Enclosure Material
Plastic
External Width - Metric
150mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
8.7"
External Depth - Imperial
2.48"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

