Print Page
Image is for illustrative purposes only. Please refer to product description.

321 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 5+ | $8.600 |
| 10+ | $8.020 |
| 25+ | $7.300 |
| 50+ | $6.810 |
| 100+ | $6.360 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXTSFLBKCopy
Newark Part No.97M9343
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPlastic
External Height - Metric121.9mm
External Width - Metric83mm
External Depth - Metric56mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.8"
External Width - Imperial3.2"
External Depth - Imperial2.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXTSFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Contents
Box and Lid.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
121.9mm
External Depth - Metric
56mm
Body Color
Black
External Height - Imperial
4.8"
External Depth - Imperial
2.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
83mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
