Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $7.670 |
| 25+ | $7.540 |
| 50+ | $7.180 |
| 100+ | $6.630 |
| 250+ | $6.360 |
| 500+ | $6.270 |
| 1000+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593ARGYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC4569
Product Range1593
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric73.97mm
External Depth - Metric76mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.91"
External Depth - Imperial2.99"
Product Range1593
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
76mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.91"
Product Range
1593
Enclosure Material
ABS
External Width - Metric
73.97mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.06"
External Depth - Imperial
2.99"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

